PC Card Sockets

Results: 2
Manufacturer
GCTMolex
Series
503182MEM2067
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
810 (8 + 2)
Insertion, Removal Method
Hinged LidPush In, Push Out
Features
-Switch
Height Above Board
0.057" (1.45mm)0.071" (1.80mm)
Contact Finish Thickness
-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
MEM2067-02-180-00-A
MEM2067-02-180-00-A
MICRO SD HINGED, SMT, 1.80MM PRO
GCT
6,499
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,000 : ¥5.20066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
8
Connector and Ejector
Hinged Lid
-
Surface Mount, Right Angle
-
0.071" (1.80mm)
Normal, Standard - Top
Gold
Flash
5031821852
5031821852
MICRO SD NORMAL ULTRALOWPRO8CKTE
Molex
16,842
In Stock
1 : ¥33.25000
Cut Tape (CT)
1,600 : ¥18.62609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Switch
0.057" (1.45mm)
Normal, Standard - Top
Gold
-
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.