Inline Module Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Number of Positions | Memory Type | Standards | Mounting Type | Insertion Angle | Features | Mounting Feature | Card Thickness | Height | Color | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | SODIMM | 72 | DRAM | - | Surface Mount | Right Angle | Board Guide, Latches | Normal, Standard - Top | 0.039" (1.00mm) | 0.217" (5.50mm) | - | Gold | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SODIMM | 72 | DRAM | - | Surface Mount | Right Angle | Board Guide, Latches | Normal, Standard - Top | 0.039" (1.00mm) | 0.217" (5.50mm) | - | Gold | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SODIMM | 72 | DRAM | - | Surface Mount | Right Angle | Board Guide, Latches | Normal, Standard - Top | 0.039" (1.00mm) | 0.315" (8.00mm) | - | Gold | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | SIMM | 72 | - | MO-116 | Through Hole | - | Latches | Normal, Standard - Top | - | - | - | Gold | - | |||
0 In Stock | Active | Bulk | Active | DIMM | 168 | DRAM | MO-161 | Through Hole | - | Latches | Normal, Standard - Top | 0.050" (1.27mm) | - | - | Gold | - | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | DIMM | 168 | - | MO-161 | Through Hole | - | Board Guide, Latches | Normal, Standard - Top | - | 0.886" (22.50mm) | - | Gold | - |