Inline Module Sockets

Results: 2
Series
-AdvancedMC
Packaging
Cut Tape (CT)Tape & Reel (TR)
Number of Positions
144260
Memory Type
DDR4 SDRAMSDRAM
Insertion Angle
25° AngleRight Angle
Card Thickness
0.039" (1.00mm)0.047" (1.20mm)
Height
0.205" (5.20mm)0.220" (5.60mm)
Color
BlackNatural
Contact Finish Thickness
5.00µin (0.127µm)10.0µin (0.25µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Number of Positions
Memory Type
Standards
Mounting Type
Insertion Angle
Features
Mounting Feature
Card Thickness
Height
Color
Contact Finish
Contact Finish Thickness
13,030
In Stock
1 : ¥13.14000
Cut Tape (CT)
400 : ¥10.52498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SODIMM
260
DDR4 SDRAM
-
Surface Mount
25° Angle
Board Guide, Latches
Normal, Standard - Top
0.047" (1.20mm)
0.205" (5.20mm)
Black
Gold
5.00µin (0.127µm)
6-390112-1
6-390112-1
CONN SKT SODIMM 144POS R/A SMD
TE Connectivity AMP Connectors
939
In Stock
1 : ¥94.99000
Cut Tape (CT)
200 : ¥56.26465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
SODIMM
144
SDRAM
-
Surface Mount
Right Angle
Board Guide, Latches
Normal, Standard - Top
0.039" (1.00mm)
0.220" (5.60mm)
Natural
Gold
10.0µin (0.25µm)
Showing
of 2

Inline Module Sockets


Inline module sockets are surface mount and through-hole connectors designed to receive DIMM, miniDIMM, RDIMM, SIMM and SODIMM memory module connector styles allowing for periodic removal and replacement. They are selected by the number of positions, mounting features and additional features including board guides, covers, latches and board locks. Compatible memory types include DDR (2, 3, 4), SDRAM, DRAM, RAM and SGRAM.