1473005-4 | |
---|---|
DigiKey Part Number | A114851-ND |
Manufacturer | |
Manufacturer Product Number | 1473005-4 |
Description | CONN SKT SODIMM 200POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1473005-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.18000 | ¥65.18 |
20 | ¥56.82200 | ¥1,136.44 |
40 | ¥55.32600 | ¥2,213.04 |
80 | ¥53.82975 | ¥4,306.38 |
240 | ¥50.54013 | ¥12,129.63 |
440 | ¥50.24127 | ¥22,106.16 |
960 | ¥47.25069 | ¥45,360.66 |