Results: 0
Manufacturer
Amphenol ICC (FCI)Analog Devices Inc./Maxim IntegratedATTEND TechnologyHirose Electric Co LtdJAE ElectronicsKYOCERA AVXMolexTE Connectivity AMP Connectors
Series
-*10023061100374021007414610157422101624161510215102415108151080151105
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Style
-DIMMFB-DIMMMiniDIMMRDIMMSIMMSODIMM
Number of Positions
4072808890100116124128144168184
Memory Type
-DDR SDRAMDDR2 DRAMDDR2 FBDRAMDDR2 SDRAMDDR3 DRAMDDR3 SDRAMDDR4 SDRAMDDR5 SDRAMDRAMDRAM, SDRAMFax Modem, Mini PCIRAMROM
Standards
-MO-116MO-160MO-161MO-167MO-190MO-206MO-224MO-237MO-244MO-256MO-258
Mounting Type
-Surface MountSurface Mount, 30° AngleSurface Mount, Right AngleSurface Mount, Right Angle, Screw MountThrough HoleThrough Hole, 25° Angle
Insertion Angle
20° Angle22° Angle22.5° Angle25° Angle30° Angle32° Angle40° Angle-Right Angle
Features
-Board GuideBoard Guide, Board Lock, LatchesBoard Guide, Cover, LatchesBoard Guide, LatchesBoard Guide, Latches, Solder RetentionBoard LockBoard Lock, LatchesBoard Lock, Latches, Pick and PlaceBoard Lock, Latches, Solder RetentionLatchesLatches, Solder RetentionLeverSolder Retention
Mounting Feature
-Normal, Standard - TopReverseStandard
Card Thickness
0.039" (1.00mm)0.047" (1.20mm)0.047" ~ 0.054" (1.19mm ~ 1.37mm)0.050" (1.27mm)0.055" (1.40mm)0.062" (1.57mm)-
Height
0.165" (4.20mm)0.173" (4.40mm)0.196" (4.00mm)0.201" (5.10mm)0.204" (5.18mm)0.205" (5.20mm)0.217" (5.50mm)0.220" (5.60mm)0.236" (6.00mm)0.252" (6.40mm)0.256" (6.50mm)0.307" (7.80mm)
Color
-BlackBlueGrayGreenIvoryNaturalOrangePurpleRedWhiteYellow
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™TinTin-Lead
Contact Finish Thickness
2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)24.8µin (0.63µm)30.0µin (0.76µm)50.0µin (1.27µm)100.0µin (2.54µm)150.0µin (3.81µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.