Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥3,355.41000 Bulk | - | Bulk | Obsolete | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 10km | - | 12 ~ 48VDC | RJ45, ST | DIN Rail | IP20 | -40°C ~ 75°C | ||
14 In Stock 66 Factory | 1 : ¥1,734.75000 Bulk | - | Bulk | Obsolete | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 10km | - | 12 ~ 48VDC | RJ45, SC | DIN Rail | - | 0°C ~ 60°C | ||
2 In Stock | 1 : ¥4,021.22000 Bulk | - | Bulk | Obsolete | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 40km | - | 12 ~ 48VDC | RJ45, SC | DIN Rail | IP20 | -40°C ~ 75°C | ||
1 In Stock 44 Factory | 1 : ¥3,355.41000 Bulk | - | Bulk | Obsolete | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | 10km | - | 12 ~ 48VDC | RJ45, SC | DIN Rail | IP20 | -40°C ~ 75°C | ||
0 In Stock | 1 : ¥3,514.16000 Bulk | - | Bulk | Obsolete | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 20km | - | 12 ~ 48VDC | RJ45, SC | DIN Rail | IP20 | -40°C ~ 75°C |