Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock 93 Factory | 1 : ¥1,233.36000 Bulk | - | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | 1 | Singlemode/Multimode | 1 | - | 100m | - | 12 ~ 57VDC | RJ45, SFP | DIN Rail | IP30 | -40°C ~ 75°C | ||
2 In Stock 62 Factory | 1 : ¥1,233.36000 Box | - | Box | Active | - | Fixed + SFP | 1 | 10/100/1000 | 1 | SFP | 1 | - | - | - | 20V ~ 57V | RJ45, SFP | DIN Rail | - | -10°C ~ 60°C |