Media Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | Features | Distance | MTU | Voltage - Input | Connector Type | Mounting Type | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥5,587.85000 Bulk | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 1 | SFP | 1 (SFP) | - | Varies | - | 10 ~ 30VDC | RJ45, SFP | DIN Rail | - | -40°C ~ 85°C | |||
17 In Stock | 1 : ¥2,565.58000 Bulk | Bulk | Active | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | - | - | 10 ~ 30VDC | RJ45, ST | DIN Rail | - | -40°C ~ 80°C | |||
3 In Stock | 1 : ¥2,658.33000 Bulk | Bulk | Active | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Multimode) | - | - | - | - | 10 ~ 30VDC | RJ45, ST | DIN Rail | - | -40°C ~ 80°C | |||
1 In Stock | 1 : ¥4,586.15000 Bulk | Bulk | Active | Unmanaged | Fixed + SFP | 1 | 10/100/1000 | Up to 1 | SFP | 1 (SFP) | - | Varies | - | 10 ~ 30VDC | RJ45, SFP | DIN Rail | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥5,332.56000 Bulk | Bulk | Active | Unmanaged | Fixed | 1 | 10/100 | 1 | 100BASE-FX (Singlemode) | - | - | 40km | - | 10 ~ 30VDC | RJ45, SC | DIN Rail | - | -40°C ~ 80°C |