Switches (Solid State)

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsToshiba Semiconductor and Storage
Series
-TCS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Function
Omnipolar SwitchUnipolar Switch
Polarization
EitherNorth Pole, South PoleSouth Pole
Sensing Range
±4.4mT Trip, ±0.9mT Release±4.8mT Trip, ±0.5mT Release5.5mT Trip, 3.5mT Release
Test Condition
-40°C ~ 85°C25°C
Voltage - Supply
1.65V ~ 5.5V2.3V ~ 5.5V3V ~ 28V
Current - Supply (Max)
3.5µA1.6mA (Typ)4mA
Current - Output (Max)
5mA60mA
Output Type
Open DrainPush-Pull
Features
-Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-SIPSOT-23FTO-92-3
Package / Case
3-SIP, Formed LeadsSOT-23-3 Flat LeadsTO-226-3, TO-92-3 Short Body
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3 Flat Leads
TCS40DPR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
311,449
In Stock
1 : ¥2.04000
Cut Tape (CT)
3,000 : ¥0.86457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±4.4mT Trip, ±0.9mT Release
25°C
2.3V ~ 5.5V
1.6mA (Typ)
5mA
Push-Pull
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TO-92-3
DRV5032FBLPGM
MAGNETIC SWITCH OMNIPOLAR TO92-3
Texas Instruments
26,909
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥2.68119
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Omnipolar Switch
Hall Effect
Either
±4.8mT Trip, ±0.5mT Release
-40°C ~ 85°C
1.65V ~ 5.5V
3.5µA
5mA
Push-Pull
Temperature Compensated
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-92-3
TO-226-3, TO-92-3 Short Body
3-SIP
AH3363Q-P-A
MAGNETIC SWITCH UNIPOLAR 3SIP
Diodes Incorporated
8,010
In Stock
1 : ¥7.96000
Cut Tape (CT)
4,000 : ¥3.24744
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Obsolete
Unipolar Switch
Hall Effect
South Pole
5.5mT Trip, 3.5mT Release
25°C
3V ~ 28V
4mA
60mA
Open Drain
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Through Hole
3-SIP
3-SIP, Formed Leads
Showing
of 3

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.