Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,444 In Stock | 1 : ¥15.68000 Cut Tape (CT) 8,000 : ¥4.86020 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | Unipolar Switch | Hall Effect | South Pole | 18mT Trip, 5mT Release | 25°C | 3.8V ~ 24V | 8mA | 100mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Through Hole | PG-SSO-3-2 | 3-SSIP, SSO-3-02 | |||
619 In Stock | 1 : ¥51.86000 Bulk | - | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 46.5mT Trip, 12mT Release | 25°C | 4.5V ~ 24V | 9mA | 25mA | Open Collector | - | -40°C ~ 150°C (TA) | Through Hole | TO-92-3 | 3-SSIP | ||
1,808 In Stock | 1 : ¥65.97000 Bulk | - | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 18mT Trip, -10mT Release | 25°C | 4.5V ~ 24V | 9mA | 25mA | Open Collector | - | -40°C ~ 150°C (TA) | Through Hole | TO-92-3 | 3-SSIP |