Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,944 In Stock | 1 : ¥13.14000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 4mT Trip, -4mT Release | -40°C ~ 150°C | 3V ~ 24V | 4mA | 25mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | 3-SIP | 3-SSIP | ||
39,900 In Stock | 1 : ¥14.45000 Cut Tape (CT) 10,000 : ¥5.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 11mT Trip, 4.5mT Release | -40°C ~ 150°C | 3V ~ 24V | 17mA | - | Current Source | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W |