Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,670 In Stock | 1 : ¥5.36000 Cut Tape (CT) 10,000 : ¥2.21032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 0.4mT Trip, -0.4mT Release | - | 2.7V ~ 24V | - | - | Open Drain | - | -40°C ~ 170°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,343 In Stock | 1 : ¥9.35000 Cut Tape (CT) 2,000 : ¥3.83932 Bulk | - | Cut Tape (CT) Bulk | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 0.4mT Trip, -0.4mT Release | - | 2.7V ~ 24V | - | - | Open Drain | Temperature Compensated | -40°C ~ 170°C (TJ) | Automotive | AEC-Q100 | Through Hole | TO-92UA | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |