Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,125 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.71389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±5mT Trip, ±4.2mT Release | 25°C | 2.4V ~ 5.5V | 2.5mA | 2mA | Open Drain | Temperature Compensated | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
42,684 In Stock | 1 : ¥10.63000 Cut Tape (CT) 3,000 : ¥4.24503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±7mT Trip, ±1mT Release | -40°C ~ 85°C | 2.4V ~ 5.5V | 2mA | 1mA | Open Drain | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23W | SOT-23W | ||
43,926 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.16889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Hall Effect | South Pole | 13.5mT Trip, 5mT Release | 25°C | 2.7V ~ 18V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | ||
740 In Stock 959 Marketplace | 1 : ¥13.86000 Cut Tape (CT) 250 : ¥6.92068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Unipolar Switch | Hall Effect | South Pole | 12mT Trip, 1mT Release | -40°C ~ 150°C | 2.7V ~ 38V | 2.7mA (Typ) | 30mA | Open Drain | Temperature Compensated | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | - | - | - |