Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,465 In Stock 12,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.36751 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | 6mT Trip, -4.5mT Release | -40°C ~ 125°C | 3V ~ 28V | 5mA | 55mA | Open Drain | Temperature Compensated | -40°C ~ 125°C | - | - | Surface Mount | SOT-23 (Type S) | TO-236-3, SC-59, SOT-23-3 | ||
18,049 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.39307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±1mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
93,867 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.41529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±6mT Trip, ±1mT Release | -40°C ~ 125°C | 3V ~ 28V | 4mA | 55mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |