Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,347 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.52779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±4.2mT Trip, ±3.3mT Release | -40°C ~ 85°C | 1.6V ~ 5.5V | 3µA | 1mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,341 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.37812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±2.7mT Trip, ±2.2mT Release | 25°C | 2.7V ~ 5.5V | 8µA | 2mA | Push-Pull | - | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |