Switches (Solid State)

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
3-SIPSOT-23W
Package / Case
3-SSIPSOT-23W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23W
A3212ELHLT-T
MAGNETIC SWITCH OMNIPOLAR SOT23W
Allegro MicroSystems
24,657
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥3.31676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±5.5mT Trip, ±1mT Release
-40°C ~ 85°C
2.5V ~ 3.5V
2mA
1mA
Open Drain
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23W
SOT-23W
3-SIP
A3212EUA-T
MAGNETIC SWITCH OMNIPOLAR 3SIP
Allegro MicroSystems
10,075
In Stock
1 : ¥9.69000
Bulk
-
Bulk
Active
Omnipolar Switch
Hall Effect
North Pole, South Pole
±5.5mT Trip, ±1mT Release
-40°C ~ 85°C
2.5V ~ 3.5V
2mA
1mA
Open Drain
-
-40°C ~ 85°C (TA)
Through Hole
3-SIP
3-SSIP
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.