Switches (Solid State)

Results: 2
Manufacturer
Melexis Technologies NVRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Function
LatchUnipolar Switch
Sensing Range
5mT Trip, 0.6mT Release6mT Trip, -6mT Release
Test Condition
25°C150°C
Voltage - Supply
1.65V ~ 3.3V3.5V ~ 24V
Current - Supply (Max)
5.5µA5mA
Current - Output (Max)
500µA50mA
Output Type
Open DrainPush-Pull
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
5-HVSOFTSOT-23-3
Package / Case
SOT-665TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TSOT-3
US2882LSE-AAA-000-RE
MAGNETIC SWITCH LATCH TSOT23-3
Melexis Technologies NV
43,144
In Stock
1 : ¥7.47000
Cut Tape (CT)
10,000 : ¥2.12018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latch
Hall Effect
South Pole
6mT Trip, -6mT Release
150°C
3.5V ~ 24V
5mA
50mA
Open Drain
-
-40°C ~ 150°C (TA)
Surface Mount
TSOT-23-3
TO-236-3, SC-59, SOT-23-3
HVSOF5
BU52012HFV-TR
MAGNETIC SWITCH UNIPOLAR HVSOF5
Rohm Semiconductor
2,996
In Stock
1 : ¥14.61000
Cut Tape (CT)
3,000 : ¥5.85077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Unipolar Switch
Hall Effect
South Pole
5mT Trip, 0.6mT Release
25°C
1.65V ~ 3.3V
5.5µA
500µA
Push-Pull
-
-40°C ~ 85°C (TA)
Surface Mount
5-HVSOF
SOT-665
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.