Results: 0
Manufacturer
Adafruit Industries LLCAllegro MicroSystemsAltech CorporationAmphenol Piher Sensing Systemsams-OSRAM USA INC.Banner Engineering CorporationC&KCarlo Gavazzi Inc.Celduc Inc.Comus InternationalCoto TechnologyDFRobot
Series
-*1211501AV202030103015302530303040304x3050
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Ball SwitchBipolar SwitchGMR (Giant Magnetoresistive)Hall EffectHall Effect SensorHall Effect SwitchLogic Magnetic PickupMagneticOmnipolar SwitchPotentiometerReed SwitchSafety SwitchSwitch
Output Type
-AnalogAnalog VoltageAnalog Voltage, 3-WireAnalog Voltage, PWMCurrentCurrent On Typ, 10µADigitalLogicNCNONO, 2-Wire
Actuator Material
-Ferrous MetalsFerrous Metals, Gear ToothFerrous VaneMagnetMagnet, South Pole
Termination Style
-CableCable LeadsCable with ConnectorConnectorGull WingM12PC PinQuick ConnectQuick Connect - 0.093" (2.3mm)Screw TerminalSolder TabTerminal PinsThreaded Post (M12), Wire Leads
Frequency
1 Hz30 Hz100 Hz150 Hz200 Hz250 Hz300 Hz400 Hz500 Hz600 Hz1 kHz2.5 kHz
Voltage - Supply
0 ~ 380VAC/DC0V ~ 100V1.8V ~ 5.5V2.7V ~ 24V3V3V ~ 24V3V ~ 3.6V, 4.5V ~ 5.5V3.6V ~ 24V3.8V ~ 30V3.9V ~ 24V4V ~ 16V4V ~ 24V
Must Operate
0 ~ 12mm0.5mT1.7mT2.5mT2.54mm2.6mT3mT3.5mT3.81mm4.00mm4.20mm4.50mm
Must Release
-120mT-8.5mT-1.7mT-0.5mT0.4mT0.5mT1mT1.5mT2mT2.2mT3.00mm3mT
Operating Temperature
-73°C ~ 107°C-73°C ~ 230°C-73°C ~ 93°C-55°C ~ 120°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 200°C-55°C ~ 230°C-54°C ~ 220°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 107°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
2-SIP Module2-SIP, SSO-2-13-SIP Module3-SIP Module, Formed Leads3-SSIP Module4-SIP, SSO-4-14-SSIP8-SOIC (0.154", 3.90mm Width)-Barrel (Plastic Housed), Wire LeadsBarrel, AluminumBarrel, Stainless Steel
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.