Position, Proximity, Speed (Modules)

Results: 2
Manufacturer
E-SwitchMagnasphere Corp
Series
MR1000MSS
Type
Ball SwitchSwitch
Output Type
SPST-NCSPST-NO
Voltage - Supply
30V-
Must Operate
25.00mm-
Must Release
28.00mm-
Package / Case
CylinderRectangular, Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
mss-54sl
MSS-54SL-W
2.5" SMD DOOR CONTACT WHITE
Magnasphere Corp
12
In Stock
1 : ¥191.45000
Bulk
Bulk
Active
Ball Switch
SPST-NC
Magnet
Wire Leads
30V
-
-
-
Rectangular, Wire Leads
MR1000BWA
MR1000BWA
SENSOR SWITCH SPST-NO 0.5A 10V
E-Switch
6
In Stock
1 : ¥30.79000
Bulk
Bulk
Active
Switch
SPST-NO
Magnet
Wire Leads
-
25.00mm
28.00mm
-
Cylinder
Showing
of 2

Position, Proximity, Speed (Modules)


Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS.