Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,143 In Stock | 1 : ¥8.33000 Cut Tape (CT) 10,000 : ¥2.80912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
20,344 In Stock | 1 : ¥22.36000 Cut Tape (CT) 10,000 : ¥9.13534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, I3C | ±2mT | 1.72V ~ 1.98V | - | - | 16 b | - | -40°C ~ 85°C | - | 9-WLCSP (1.28x1.28) | Surface Mount | 9-BGA, WLCSP |