Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,700 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.14550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | ±42mT, ±44mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
924 In Stock | 1 : ¥17.40000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | 39mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body |