Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,225 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥3.98401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±40mT ~ ±80mT | 1.7V ~ 3.6V | - | 2mA | - | - | -40°C ~ 125°C | - | - | Sleep Mode, Temperature Compensated | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,625 In Stock | 1 : ¥20.03000 Cut Tape (CT) 3,000 : ¥8.58212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±40mT ~ ±80mT | 2.3V ~ 3.6V | - | 10mA | 16 b | 1kHz ~ 1MHz | -40°C ~ 125°C | Automotive | AEC-Q100 | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,951 In Stock | 1 : ¥21.59000 Cut Tape (CT) 3,000 : ¥8.58212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±133mT ~ ±266mT | 2.3V ~ 3.6V | - | 10mA | 16 b | 1kHz ~ 1MHz | -40°C ~ 125°C | Automotive | AEC-Q100 | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
554 In Stock | 1 : ¥16.07000 Cut Tape (CT) 250 : ¥8.03672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hall Effect | X, Y, Z | I2C | ±133mT ~ ±266mT | 1.7V ~ 3.6V | - | 2mA | - | - | -40°C ~ 125°C | - | - | Sleep Mode, Temperature Compensated | SOT-23-6 | Surface Mount | SOT-23-6 |