Linear, Compass (ICs)

Results: 3
Manufacturer
Memsic Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Range
±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT±0.8mT
Voltage - Supply
1.71V ~ 3.6V1.9V ~ 3.6V2.8V ~ 3.5V
Current - Supply (Max)
270µA (Typ)450µA
Resolution
16 b18 b
Bandwidth
1kHz-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Features
-Selectable ScaleTemperature Compensated
Supplier Device Package
12-LGA (2x2)16-LGA (3x3)
Package / Case
12-VFLGA12-WFLGA16-VFLGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Axis
Output Type
Sensing Range
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Resolution
Bandwidth
Operating Temperature
Grade
Qualification
Features
Supplier Device Package
Mounting Type
Package / Case
12-LGA (2x2)
IIS2MDCTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
50,222
In Stock
1 : ¥29.23000
Cut Tape (CT)
10,000 : ¥12.42802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C, SPI
-
1.71V ~ 3.6V
-
-
16 b
-
-40°C ~ 85°C
-
-
Temperature Compensated
12-LGA (2x2)
Surface Mount
12-WFLGA
16 LGA
MMC5983MA
3-AXIS MAGNETIC SENSOR
Memsic Inc.
16,027
In Stock
1 : ¥29.56000
Cut Tape (CT)
5,000 : ¥13.29855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C, SPI
±0.8mT
2.8V ~ 3.5V
450µA
-
18 b
1kHz
-40°C ~ 105°C
Automotive
AEC-Q100
-
16-LGA (3x3)
Surface Mount
16-VFLGA
12-LGA (2x2)
LIS3MDLTR
SENSOR MR I2C/SPI 12LGA
STMicroelectronics
32,037
In Stock
1 : ¥37.41000
Cut Tape (CT)
8,000 : ¥16.58138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetoresistive
X, Y, Z
I2C, SPI
±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT
1.9V ~ 3.6V
270µA (Typ)
-
16 b
-
-40°C ~ 85°C
-
-
Selectable Scale
12-LGA (2x2)
Surface Mount
12-VFLGA
Showing
of 3

Linear, Compass (ICs)


Products in this family are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth's magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.