MK31-B-3

DigiKey Part Number
374-MK31-B-3TR-ND - Tape & Reel (TR)
374-MK31-B-3CT-ND - Cut Tape (CT)
374-MK31-B-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK31-B-3
Description
SWITCH REED SPST-NO 300MA 30V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 3W 300mA (AC/DC) 30 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
300mA (AC/DC)
Voltage - Switching AC
30 V
Voltage - Switching DC
30 V
Power - Rated
3W
Operate Time
0.2 ms
Release Time
0.15 ms
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.272" (6.91mm)
Size - Body
0.252" L x 0.087" W x 0.077" H (6.40mm x 2.20mm x 1.95mm)
Height Above Board
0.077" (1.95mm)
Operating Temperature
-40°C ~ 115°C
Capacitance
0.1 pF
Current - Carry
500mA (AC/DC)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.13000¥19.13
10¥18.62000¥186.20
25¥16.93520¥423.38
100¥14.71280¥1,471.28
250¥13.33372¥3,333.43
500¥12.41404¥6,207.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.06969¥11,069.69
3,000¥10.03651¥30,109.53
5,000¥9.29854¥46,492.70
Manufacturers Standard Package