FXMAR2102L8X

DigiKey Part Number
FXMAR2102L8XTR-ND - Tape & Reel (TR)
FXMAR2102L8XCT-ND - Cut Tape (CT)
FXMAR2102L8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMAR2102L8X
Description
IC TRANSLATOR BIDIR 8MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FXMAR2102L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.07200¥40.72
25¥3.79840¥94.96
100¥2.82160¥282.16
250¥2.38784¥596.96
500¥2.27918¥1,139.59
1,000¥1.68222¥1,682.22
2,500¥1.57368¥3,934.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.41493¥7,074.65
10,000¥1.34156¥13,415.60
25,000¥1.31012¥32,753.00
50,000¥1.29715¥64,857.50
Manufacturers Standard Package