Translators, Level Shifters

Results: 7
Manufacturer
Nexperia USA Inc.NXP USA Inc.onsemiTexas Instruments
Series
-74LVCTCA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
1248
Voltage - VCCA
0.9 V ~ 5.5 V1.1 V ~ 3.6 V1.2 V ~ 3.6 V1.2 V ~ 5.5 V1.4 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V1.2 V ~ 5.5 V1.65 V ~ 5.5 V2.3 V ~ 5.5 V2.7 V ~ 5.5 V
Output Type
Open DrainOpen Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps60Mbps100Mbps420Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction SensingPower-Off Protection
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-XFDFN12-XFQFN16-WFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)24-WFQFN Exposed Pad
Supplier Device Package
6-TSSOP8-VSSOP8-X2SON (1.8x1.2)12-XQFN (2x1.7)16-DQFN (2.5x3.5)20-TSSOP24-MLP (3.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SOT363
74LVC1T45GW,125
IC TRANSLTR BIDIRECTIONAL 6TSSOP
Nexperia USA Inc.
22,485
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.21760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
FXL4TD245BQX
FXL4TD245BQX
IC TRANSLTR BIDIRECTIONAL 16DQFN
onsemi
19,911
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.03074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Power-Off Protection
Surface Mount
16-WFQFN Exposed Pad
16-DQFN (2.5x3.5)
8-UDFN_517AJ
TXS0102DQMR
IC TRANSLTR BIDIRECTIONAL 8X2SON
Texas Instruments
11,828
In Stock
1 : ¥7.65000
Cut Tape (CT)
3,000 : ¥2.97169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-X2SON (1.8x1.2)
8-VSSOP
TCA9517DGKR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
12,603
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,500 : ¥4.12882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.9 V ~ 5.5 V
2.7 V ~ 5.5 V
-
-
Open Drain
-
-40°C ~ 85°C (TA)
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
12-XFQFN
NTB0104GU12,115
IC TRANSLTR BIDIRECTIONAL 12XQFN
NXP USA Inc.
55,311
In Stock
1 : ¥10.80000
Cut Tape (CT)
4,000 : ¥4.59171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
12-XFQFN
12-XQFN (2x1.7)
20-TSSOP
TXS0108EPWR
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
15,664
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,000 : ¥5.58471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.4 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Open Drain, Push-Pull
60Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
24-QFN Exp Pad
FXL4245MPX
IC TRANSLTR BIDIRECTIONAL 24MLP
onsemi
13,171
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.93814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Power-Off Protection
Surface Mount
24-WFQFN Exposed Pad
24-MLP (3.5x4.5)
Showing
of 7

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.