TXB0102DCUR | |
---|---|
DigiKey Part Number | 296-22862-2-ND - Tape & Reel (TR) 296-22862-1-ND - Cut Tape (CT) 296-22862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23528 | ¥6,705.84 |
6,000 | ¥2.08113 | ¥12,486.78 |
15,000 | ¥2.00404 | ¥30,060.60 |
30,000 | ¥1.92697 | ¥57,809.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.61400 | ¥115.35 |
100 | ¥3.76670 | ¥376.67 |
250 | ¥3.49836 | ¥874.59 |
500 | ¥2.97754 | ¥1,488.77 |
1,000 | ¥2.38199 | ¥2,381.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.08400 | ¥50.84 |
25 | ¥4.77760 | ¥119.44 |
100 | ¥3.90040 | ¥390.04 |
250 | ¥3.62252 | ¥905.63 |
500 | ¥3.08322 | ¥1,541.61 |
1,000 | ¥2.46654 | ¥2,466.54 |