FXMAR2102UMX-F106

DigiKey Part Number
FXMAR2102UMX-F106TR-ND - Tape & Reel (TR)
FXMAR2102UMX-F106CT-ND - Cut Tape (CT)
FXMAR2102UMX-F106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMAR2102UMX-F106
Description
IC TRANSLTR BIDIRECTIONAL 8UMLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50MHz 8-UMLP (1.2x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FXMAR2102UMX-F106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
50MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UMLP (1.2x1.4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03000¥40.30
25¥3.76080¥94.02
100¥2.79520¥279.52
250¥2.36504¥591.26
500¥2.25742¥1,128.71
1,000¥1.66624¥1,666.24
2,500¥1.55875¥3,896.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.45124¥7,256.20
10,000¥1.37600¥13,760.00
25,000¥1.34374¥33,593.50
50,000¥1.33044¥66,522.00
Manufacturers Standard Package