Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,637 In Stock | 1 : ¥11.56000 Cut Tape (CT) 2,000 : ¥4.91625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
4,825 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,000 : ¥3.47383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Mixed Signal | Bidirectional | 1 | 4 | - | - | LVTTL | GTL | Open Drain | - | -40°C ~ 85°C (TA) | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |