SN74GTL2010PWR | |
---|---|
DigiKey Part Number | 296-21026-2-ND - Tape & Reel (TR) 296-21026-1-ND - Cut Tape (CT) 296-21026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTL2010PWR |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2010PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Voltage - VCCA | 1 V ~ 5 V | |
Voltage - VCCB | 1 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.70200 | ¥187.02 |
25 | ¥17.64120 | ¥441.03 |
100 | ¥15.03050 | ¥1,503.05 |
250 | ¥14.11300 | ¥3,528.25 |
500 | ¥12.34870 | ¥6,174.35 |
1,000 | ¥10.23180 | ¥10,231.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.52617 | ¥19,052.34 |
6,000 | ¥9.17334 | ¥55,040.04 |