LSF0102DCUR

DigiKey Part Number
296-39070-2-ND - Tape & Reel (TR)
296-39070-1-ND - Cut Tape (CT)
296-39070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102DCUR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0102DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0 V ~ 5 V
Voltage - VCCB
0 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.38100¥53.81
25¥5.05640¥126.41
100¥4.12650¥412.65
250¥3.83268¥958.17
500¥3.26174¥1,630.87
1,000¥2.60936¥2,609.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36476¥7,094.28
6,000¥2.20167¥13,210.02
15,000¥2.12013¥31,801.95
30,000¥2.03859¥61,157.70
Manufacturers Standard Package