Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,572 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.29368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 2.7 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
7,451 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.4 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 60Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
10,685 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥3.63427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -45°C ~ 105°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |