CD4504BMPWREP | |
---|---|
DigiKey Part Number | 296-23927-2-ND - Tape & Reel (TR) 296-23927-1-ND - Cut Tape (CT) 296-23927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4504BMPWREP |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BMPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 5 V ~ 15 V | |
Voltage - VCCB | 5 V ~ 15 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.81400 | ¥168.14 |
25 | ¥15.85800 | ¥396.45 |
100 | ¥13.51090 | ¥1,351.09 |
250 | ¥12.68644 | ¥3,171.61 |
500 | ¥11.10080 | ¥5,550.40 |
1,000 | ¥9.19777 | ¥9,197.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.56349 | ¥17,126.98 |
6,000 | ¥8.24630 | ¥49,477.80 |
10,000 | ¥7.92913 | ¥79,291.30 |