SN74LVC1T45DBVT | |
---|---|
DigiKey Part Number | 296-30381-2-ND - Tape & Reel (TR) 296-30381-1-ND - Cut Tape (CT) 296-30381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DBVT |
Description | IC TRANSLATOR BIDIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13720 | ¥228.43 |
100 | ¥7.50400 | ¥750.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.01488 | ¥1,753.72 |
500 | ¥6.19926 | ¥3,099.63 |
1,250 | ¥4.89412 | ¥6,117.65 |
2,500 | ¥4.56787 | ¥11,419.68 |
6,250 | ¥4.33948 | ¥27,121.75 |
12,500 | ¥4.17634 | ¥52,204.25 |