Translators, Level Shifters

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
2468
Voltage - VCCA
0 V ~ 5 V1.1 V ~ 3.6 V1.62 V ~ 3.2 V1.65 V ~ 5.5 V
Voltage - VCCB
0 V ~ 5 V1.1 V ~ 3.6 V1.65 V ~ 5.5 V2.2 V ~ 3.6 V
Output Type
Open Drain, Push-PullOpen Drain, Tri-StateTri-State, Non-Inverted
Data Rate
26MHz100Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction SensingPower Supply DecouplingPower-Off Protection
Package / Case
8-VFSOP (0.091", 2.30mm Width)12-UFQFN16-WQFN Exposed Pad24-WFQFN Exposed Pad
Supplier Device Package
8-VSSOP12-UMLP (1.8x1.8)16-TQFN (4x4)24-MLP (3.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
LSF0102DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
13,245
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥2.36476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0 V ~ 5 V
0 V ~ 5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
FXMA2104UMX
FXMA2104UMX
IC TRANSLTR BIDIRECTIONAL 12UMLP
onsemi
4,496
In Stock
1 : ¥5.99000
Cut Tape (CT)
5,000 : ¥2.06815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
26MHz
-40°C ~ 85°C (TA)
-
Surface Mount
12-UFQFN
12-UMLP (1.8x1.8)
2,608
In Stock
1 : ¥113.32000
Cut Tape (CT)
2,500 : ¥47.66217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.62 V ~ 3.2 V
2.2 V ~ 3.6 V
-
-
Open Drain, Push-Pull
100Mbps
-40°C ~ 85°C (TA)
Power Supply Decoupling
Surface Mount
16-WQFN Exposed Pad
16-TQFN (4x4)
24-QFN Exp Pad
FXL4245MPX
IC TRANSLTR BIDIRECTIONAL 24MLP
onsemi
13,171
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.93828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Power-Off Protection
Surface Mount
24-WFQFN Exposed Pad
24-MLP (3.5x4.5)
Showing
of 4

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.