MC14504BDTR2G

DigiKey Part Number
MC14504BDTR2GOSTR-ND - Tape & Reel (TR)
MC14504BDTR2GOSCT-ND - Cut Tape (CT)
MC14504BDTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14504BDTR2G
Description
IC TRANSLATOR UNIDIR 16TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14504BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.95900¥59.59
25¥5.59680¥139.92
100¥4.24280¥424.28
250¥3.61116¥902.79
500¥3.43060¥1,715.30
1,000¥2.61809¥2,618.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.43756¥6,093.90
5,000¥2.34728¥11,736.40
12,500¥2.25701¥28,212.63
25,000¥2.23466¥55,866.50
Manufacturers Standard Package