SN74LVC2T45DCTR | |
---|---|
DigiKey Part Number | 296-16845-2-ND - Tape & Reel (TR) 296-16845-1-ND - Cut Tape (CT) 296-16845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCTR |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥6.87560 | ¥171.89 |
100 | ¥5.64820 | ¥564.82 |
250 | ¥5.27992 | ¥1,319.98 |
500 | ¥4.66598 | ¥2,332.99 |
1,000 | ¥3.68366 | ¥3,683.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.43803 | ¥10,314.09 |
6,000 | ¥3.26614 | ¥19,596.84 |
15,000 | ¥3.14336 | ¥47,150.40 |