Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,892 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,000 : ¥4.74794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
1,000 In Stock 1,000 Factory | 1 : ¥84.50000 Cut Tape (CT) 1,000 : ¥46.14520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Mixed Signal | Unidirectional | 1 | 2 | - | - | LVDS, LVPECL | LVTTL | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) |