MAX3378EEBC+T

DigiKey Part Number
MAX3378EEBC+TTR-ND - Tape & Reel (TR)
MAX3378EEBC+TCT-ND - Cut Tape (CT)
MAX3378EEBC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3378EEBC+T
Description
IC TRANSLTR BIDIRECTIONAL 12UCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 12-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX3378EEBC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
12-WFBGA, CSPBGA
Supplier Device Package
12-UCSP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.50000¥63.50
10¥43.36500¥433.65
25¥38.15360¥953.84
100¥32.31310¥3,231.31
250¥29.48084¥7,370.21
500¥27.75528¥13,877.64
1,000¥26.32240¥26,322.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.06774¥57,669.35
Manufacturers Standard Package