TXS0108EQPWRQ1 | |
---|---|
DigiKey Part Number | 296-42401-2-ND - Tape & Reel (TR) 296-42401-1-ND - Cut Tape (CT) 296-42401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108EQPWRQ1 |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108EQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥14.34200 | ¥143.42 |
25 | ¥12.27560 | ¥306.89 |
100 | ¥9.94810 | ¥994.81 |
250 | ¥8.81372 | ¥2,203.43 |
500 | ¥8.12070 | ¥4,060.35 |
1,000 | ¥7.54449 | ¥7,544.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.76548 | ¥13,530.96 |
4,000 | ¥6.38016 | ¥25,520.64 |
6,000 | ¥6.18588 | ¥37,115.28 |
10,000 | ¥5.96942 | ¥59,694.20 |
14,000 | ¥5.84224 | ¥81,791.36 |