Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,167 In Stock | 1 : ¥8.70000 Cut Tape (CT) 5,000 : ¥3.50720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 0.9 V ~ 3.6 V | 0.9 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-XFDFN | 8-X2SON (1.4x1) | |||
16,058 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥5.58496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.4 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 60Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
3,818 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.99201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.1 V ~ 5.5 V | 1.1 V ~ 5.5 V | - | - | Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
654 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.04397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 105°C (TA) | Auto-Direction Sensing | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 | ||
0 In Stock Check Lead Time | 1 : ¥9.85000 Cut Tape (CT) 4,000 : ¥4.16518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.08 V ~ 1.95 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | 104Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) |