Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,800 In Stock | 1 : ¥10.20000 Cut Tape (CT) 2,000 : ¥4.33970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
15,151 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.85078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |