Translators, Level Shifters

Results: 2
Series
-65EPT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Translator Type
Mixed SignalVoltage Level
Channels per Circuit
24
Input Signal
-LVDS, LVPECL
Output Signal
-LVCMOS, LVTTL
Output Type
Non-InvertedTri-State
Data Rate
200Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-UFQFN
Supplier Device Package
8-VSSOP12-UQFN (1.7x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
12-UFQFN
TXU0304RUTR
IC TRANSLATOR UNIDIR 12UQFN
Texas Instruments
3,561
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥3.30570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
8-VSSOP
SN65EPT23DGKR
IC TRANSLATOR UNIDIR 8VSSOP
Texas Instruments
2,011
In Stock
1 : ¥28.98000
Cut Tape (CT)
2,500 : ¥13.54618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mixed Signal
Unidirectional
1
2
-
-
LVDS, LVPECL
LVCMOS, LVTTL
Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.