Translators, Level Shifters

Results: 3
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Translator Type
Mixed SignalVoltage Level
Channels per Circuit
24
Voltage - VCCA
0 V ~ 5 V0.8 V ~ 4.5 V
Voltage - VCCB
0 V ~ 5 V1.8 V ~ 5.5 V
Input Signal
-LVTTL
Output Signal
-GTL
Output Type
Non-InvertedOpen Drain, Push-Pull
Data Rate
100MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)12-UFQFN
Supplier Device Package
8-TSSOP8-VSSOP12-UQFN (1.7x2)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
LSF0102DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
7,305
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥2.36476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0 V ~ 5 V
0 V ~ 5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
12-UFQFN
LSF0204DRUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
21,001
In Stock
40,665
Marketplace
1 : ¥9.10000
Cut Tape (CT)
3,000 : ¥3.40621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
1
4
0.8 V ~ 4.5 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
100MHz
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
8-TSSOP
GTL2012DP,118
IC TRANSLTR BIDIRECTIONAL 8TSSOP
NXP USA Inc.
117
In Stock
1 : ¥11.41000
Cut Tape (CT)
2,500 : ¥4.83616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mixed Signal
Bidirectional
1
2
-
-
LVTTL
GTL
Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.