MC14504BDTR2G | |
---|---|
DigiKey Part Number | MC14504BDTR2GOSTR-ND - Tape & Reel (TR) MC14504BDTR2GOSCT-ND - Cut Tape (CT) MC14504BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14504BDTR2G |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.59680 | ¥139.92 |
100 | ¥4.24280 | ¥424.28 |
250 | ¥3.61116 | ¥902.79 |
500 | ¥3.43060 | ¥1,715.30 |
1,000 | ¥2.61809 | ¥2,618.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.43756 | ¥6,093.90 |
5,000 | ¥2.34728 | ¥11,736.40 |
12,500 | ¥2.25701 | ¥28,212.63 |
25,000 | ¥2.23466 | ¥55,866.50 |