Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,167 In Stock | 1 : ¥8.70000 Cut Tape (CT) 5,000 : ¥3.50720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 0.9 V ~ 3.6 V | 0.9 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-XFDFN | 8-X2SON (1.4x1) | |||
18,951 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.07503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain | 24Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 |