TXS0101YZPR | |
---|---|
DigiKey Part Number | 296-24805-2-ND - Tape & Reel (TR) 296-24805-1-ND - Cut Tape (CT) 296-24805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0101YZPR |
Description | IC TRANSLTR BIDIRECTIONAL 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.20000 | ¥80.00 |
100 | ¥2.61160 | ¥261.16 |
250 | ¥2.42556 | ¥606.39 |
500 | ¥2.06426 | ¥1,032.13 |
1,000 | ¥1.81714 | ¥1,817.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81714 | ¥5,451.42 |