SN74AVC4T774PWR | |
---|---|
DigiKey Part Number | 296-24739-2-ND - Tape & Reel (TR) 296-24739-1-ND - Cut Tape (CT) 296-24739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774PWR |
Description | IC TRANSLATOR BIDIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.49720 | ¥237.43 |
100 | ¥7.80010 | ¥780.01 |
250 | ¥7.29164 | ¥1,822.91 |
500 | ¥6.44372 | ¥3,221.86 |
1,000 | ¥5.08712 | ¥5,087.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.74794 | ¥9,495.88 |
6,000 | ¥4.51055 | ¥27,063.30 |
10,000 | ¥4.34098 | ¥43,409.80 |