TCA9406DCUR | |
---|---|
DigiKey Part Number | 296-28109-2-ND - Tape & Reel (TR) 296-28109-1-ND - Cut Tape (CT) 296-28109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9406DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9406DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.58320 | ¥164.58 |
100 | ¥5.40760 | ¥540.76 |
250 | ¥5.05516 | ¥1,263.79 |
500 | ¥4.46722 | ¥2,233.61 |
1,000 | ¥3.52673 | ¥3,526.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29164 | ¥9,874.92 |
6,000 | ¥3.12706 | ¥18,762.36 |
15,000 | ¥3.00949 | ¥45,142.35 |