TCA9517DR | |
---|---|
DigiKey Part Number | 296-39221-2-ND - Tape & Reel (TR) 296-39221-1-ND - Cut Tape (CT) 296-39221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9517DR |
Description | IC TRANSLTR BIDIRECTIONAL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9517DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68000 | ¥86.80 |
25 | ¥8.24280 | ¥206.07 |
100 | ¥6.76950 | ¥676.95 |
250 | ¥6.32832 | ¥1,582.08 |
500 | ¥5.59244 | ¥2,796.22 |
1,000 | ¥4.41502 | ¥4,415.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.12071 | ¥10,301.77 |
5,000 | ¥3.91467 | ¥19,573.35 |
12,500 | ¥3.76750 | ¥47,093.75 |